TBL-2.5-150-M4 | IS-Cabletec
Ground strap, assembled, copper, tin-plated, 2.5 mm², (L x W) 150 x 6 mm, hole Ø M4, TBL-2.5-150-M4
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Next delivery: 49 pcs. on 2024-06-06
Leadtime: 2 Weeks **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.7243 €
100 pcs.
4.1412 €
250 pcs.
3.9865 €
1000 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding straps, type Cabletec TBL.
Material: tinned copper. Operating temperatures: –65 to +150 °C.
Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-2.5-150-M4, 2.5 mm², 150 mm, M4, 30 A
Technical specifications
Version | ground strap, assembled | |
Hole size | M4 | |
Width | 6 mm | |
Length | 150 mm | |
Cable cross-section | 2.5 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |