301010000 | Kabeltronik
Fabric tape, unassembled, copper, 16 x 32 x 0.05 mm, 1.0 mm², (W) 3.2 mm, 301010000
Order No.: 91F472
EAN: 4099891191498
MPN:
301010000
Unit Price (€ / mtr.)
1.9754 € *
Available: 111 mtr.
Leadtime: 2 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9754 €
25 mtr.
1.6779 €
100 mtr.
1.5589 €
250 mtr.
1.4637 €
1000 mtr.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper braid tape, 301010000, Kabeltronik
Flat-rolled hose made of bare copper wire.
Technical specifications
Version | fabric tape, unassembled | |
Width | 3.2 mm | |
Cable structure | 16 x 32 x 0.05 mm | |
Cable cross-section | 1.0 mm² | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |