301005000 | Kabeltronik
Fabric tape, unassembled, copper, 16 x 16 x 0.05 mm, 0.5 mm², (W) 2.5 mm, Ø 0.4 mm, 301005000
Order No.: 91F468
EAN: 4099891191474
MPN:
301005000
Unit Price (€ / mtr.)
1.4875 € *
Available: 140 mtr.
Available in 7 Days: 300 mtr.
Leadtime: 1 Week **
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
10 mtr.
1.4875 €
50 mtr.
1.3090 €
250 mtr.
1.1424 €
1000 mtr.
0.9996 €
2500 mtr.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper braid tapes, type 06.40.
Made of bright, rolled flat copper wire braid.
Technical attributes (tape width/thickness (B), nominal cross-section, number of conductors and wire diameter): B 2.5/0.4 mm, 0.50 mm², 16 x 16 x 0.05 mm
Technical specifications
Version | fabric tape, unassembled | |
Width | 2.5 mm | |
diameter | 0.4 mm | |
Cable structure | 16 x 16 x 0.05 mm | |
Cable cross-section | 0.5 mm² | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |