490001 | Saws, Scrapers and Accessories
581300, saw frame
Order No.: 06L8841
EAN: 4099891384951
MPN:
490001
Discontinued
Unit Price (€ / pc.)
10.7100 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
10 pcs.
9.4129 €
50 pcs.
8.7584 €
150 pcs.
8.3895 €
500 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal coping saw frame, type 581300.
With enameled steel tube bar. The bar has a clear span of 300 mm and a wooden handle.
Type: 581300, saw frame
Technical specifications
Version | saw bow | |
Suitable for | fretwork saw blades |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82021000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |