FLZ 530 | Pfannenberg
Thermostat, (N/O), (L x W x H) 40 x 36 x 72 mm, FLZ 530
Control cabinet thermostats, type Pfannenberg FLZ.
Suitable for use as electromechanical bi-metal thermostat for controlling and monitoring fan, cooling and heating applications; Adjustment range: 0 to +60 °C. Function principle: response to positive delta temperature. Contact: NC or NO contact (forced contact). Load capacity (inductance load): 240 V AC/10(2.0) A, 120 V AC/15(2.0) A, DC max. 30 W. Screw terminal capacity: 0.5 to 2.5 mm². Color: gray. Degree of protection IP 20. Installation: snap-on rail mounting. Operating temperatures: –20 to +80 °C. Certifications: UL.
Type: FLZ 530, control cabinet thermostat with NO contact
Version | thermostat, Form A (N/O) | |
Width | 36 mm | |
Height | 72 mm | |
Length | 40 mm |
Country of origin | DE |
Customs tariff number | 90321080 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |