FLH 030 110-250V AC/DC | Pfannenberg
Heating, 110-250 V, 30 W, (L x W x H) 65 x 50 x 70 mm, FLH 030 110-250V AC/DC
Control cabinet heaters, type Pfannenberg FLH.
Large convector surfaces through extruded aluminum body, bright anodized; Rated voltage: 230 V. Functional range: 110 to 250 V (50/60Hz). Mounting: no restrictions, preferably vertical. With PTC heating element. No mechanical switch. Self-regulating and temperature-limiting. Power consumption corresponds to the heating power. Duty cycle: 100 %. Operating temperatures: –40 to +70 °C. Certification: UL. Degree of protection: IP 44, screw or snap-on mounting on 35 mm DIN rails or EN 50022 rails. Connection: fixed connecting cable with wire end ferrules. Recommended setup: 10 W of heating power per 10 cm cabinet width.
With 30 W heating power, type FLH 030.
Inrush current: approx. 1.2 A. Maximum surface temperature (self-limiting): approx. 90 °C. Dimensions: L 65 mm. Weight: 0.25 kg.
Type: FLH 030, cabinet heater
Version | 110-250 V, 30 W | |
Width | 50 mm | |
Height | 70 mm | |
Length | 65 mm | |
Accessory Type | Heater |
Country of origin | DE |
Customs tariff number | 85168080 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |