831-107-0002-6 | Heidrive
Heating with cross-flow fan, 230 VAC, 2 x 1000 W, (L x W x H) 244 x 116 x 85 mm, 831-107-0002-6
Control cabinet heater with tangential blower, type Heidrive 831.107
Compact. The aluminum blower is installed in a steel enclosure. The heating filament are installed in ceramic carriers. The blower has an automatic overload protection, maintenance-free sintered bearings and strong motor (230 V/50 Hz, 165 mA, 1000 rpm). Engine stands on the right.
Blower performance: approx. 73 l/s
Heating power: 2 x 1000 W
Connection: 200 mm stranded hook-up wires
Version | 230 VAC, 2 x 1000 W | |
Width | 116 mm | |
Height | 85 mm | |
Length | 244 mm | |
Accessory Type | Heating blower |
Country of origin | CZ |
Customs tariff number | 84145995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |