01161.0-02 | STEGO
Thermostat, (N/O) 35 °C, (L x W x H) 33 x 33 x 47 mm, 01161.0-02
Fixed control cabinet thermostats, type Stego FTO../FTS.
For rail mounting, with thermo-bimetal snap-action contact; Breaking power: 250 VAC 5.0 (1.6) A, 120 VAC 10(2.0) A, DC 30 W. Inrush current: max. 16 AAC (for 10 s). Useful life: min. 100000 cycles. Housing: plastic, UL 94 V-0. Degree of protection: IP 20. Ambient temperature: –40 to +80 °C. Dimensions: 47 x 33 x 33 mm. Certifications: VDE, cULus, EAC.
With 1 x NO contact, type FTS 011.
For controlling filter fans, heat exchangers, cooling devices, or switching signal generators at low temperature conditions. The contact closes when the temperature rises.
Technical attributes (type, on/off temperature): 01161.0-02, +35/+25 °C
Version | Form A (N/O) 35 °C | |
Width | 33 mm | |
Height | 47 mm | |
Length | 33 mm | |
Accessory Type | thermostat |
Country of origin | DE |
Customs tariff number | 90321080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |