0590 7450 | Testo

Testo 745 - Non-contact voltage tester

Order No.: 20K8378
EAN: 4029547013881
MPN:
0590 7450
testo 745
Testo
0590 7450 Testo Voltage Testers Image 1
0590 7450 Testo Voltage Testers Image 2
0590 7450 Testo Voltage Testers Image 3
0590 7450 Testo Voltage Testers Image 4
0590 7450 Testo Voltage Testers Image 5
Image may differ
Unit Price (€ / pc.)
44.03 € *
Available: 1 pcs.
Available in 5 Days: 1,493 pcs.
Leadtime: 1 Week **
Total Price:
44.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.03 €

Non-contact voltage tester, 0590 7450, Testo

The testo 745 NCV has a built-in low pass filter that greatly reduces high frequency interference, which causes false indications.  The built-in LED flashlight is bright and focused, to make testing simple in dark spaces.  It also includes a low battery indication, and is IP67 rated waterproof and dustproof.  The testo 745 is rated to CAT III 1000 V and CAT IV 600 V.

The testo 745 non-contact voltage (NCV) tester quickly checks for the presence of voltage in AC powered systems.  It can be safely used up to 1000 V AC.  When AC voltage is detected, the testo 745 gives an indication, by flashing its red LED tip, and buzzing its internal audible buzzer.  You can easily determine the hot and neutral legs of an outlet, without the time consuming and risky removal of the outlet from the outlet box.

Technical specifications
Display LED
Version voltage tester
Rated category CAT III, CAT IV
Degree of protection (IP) IP67
max. voltage measuring range (AC) 1000 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes