161A18299X | CONEC
Pin contact, AWG 24-20, crimp connection, gold-plated, 161A18299X
Order No.: 74F256
EAN: 4099889662979
MPN:
161A18299X
Unit Price (€ / pc.)
0.1488 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Crimp contact, 161A18299X, CONEC
Crimp Contact, Pin, Gold-plated, Copper alloy, Crimp Connection, Cross-section: AWG 24-20
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1.12-1.66 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |