FCB-422-BLANK-406 | MTC

Contact spring socket strips, FCB-422-BLANK-406

Order No.: 13H1706
EAN: 4099889573510
MPN:
FCB-422-BLANK-406
MTC
FCB-422-BLANK-406 MTC Contact Spring Strips
Image may differ
Unit Price (€ / pc.)
13.6374 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2024-12-09
Leadtime: 9 Weeks **
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.6140 €
100 pcs.
11.5906 €
500 pcs.
10.9123 €
1000 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact spring/shielding contact strips, type MTC FCB.

For EMC applications and grounding; Material: CuBe.

Contact spring strips, type FCB-422.

Design: stick-on mount. Adhesive tape width: 4.0 mm. Dimensions: A 9.4, B 3.6, C 6.35, 0.56, E 7.9, T 0.08, 406 mm.

Type: FCB–422, stick–on spring

Technical specifications
Version contact strip
Width 3.9 mm
Height 9.4 mm
Length 406 mm
Assembly stick-on spring
Logistics
Country of origin KR
Customs tariff number 74198030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes