FCB-296-BLANK-600 | MTC
Contact spring socket strips, FCB-296-BLANK-600
Order No.: 13H1704
EAN: 4099889573503
MPN:
FCB-296-BLANK-600
Unit Price (€ / pc.)
30.4997 € *
Available: 51 pcs.
Leadtime: 9 Weeks **
Total Price:
30.50 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4997 €
10 pcs.
28.8099 €
100 pcs.
27.1082 €
500 pcs.
25.4184 €
1000 pcs.
23.7167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact spring/shielding contact strips, type MTC FCB.
For EMC applications and grounding; Material: CuBe.
Contact spring strips, type FCB-296.
Design: clip-on mount. Dimensions: A 4.64, B 1.62, C 7.62, 0.51, T 0.08, 600 mm.
Type: FCB–296, snap–on spring
Technical specifications
Version | contact strip | |
Width | 1.62 mm | |
Height | 4.64 mm | |
Length | 600 mm | |
Assembly | stick-on spring |
Download
Logistics
Country of origin | KR |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |