FCB-176-BLANK-406 | MTC
Contact spring socket strips, FCB-176-BLANK-406
Order No.: 13H1700
EAN: 4099889573480
MPN:
FCB-176-BLANK-406
Unit Price (€ / pc.)
7.7588 € *
Available: 334 pcs.
Next delivery: 152 pcs. on 2024-11-18
Leadtime: 9 Weeks **
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
7.1757 €
100 pcs.
6.5926 €
500 pcs.
6.1999 €
1000 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact spring/shielding contact strips, type MTC FCB.
For EMC applications and grounding; Material: CuBe.
Contact spring strips, type FCB-176.
Design: clip-on mount. Dimensions: A 7.8, B 3.3, C 4.62, 1.18, T 0.1, 388 mm.
Type: FCB–176, snap–on spring
Technical specifications
Version | contact strip | |
Width | 1.6 mm | |
Height | 7.96 mm | |
Length | 388 mm | |
Assembly | snap-on spring |
Download
Logistics
Country of origin | KR |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |