1971781-1 | TE Connectivity

Receptacle, 2.0 mm², AWG 14, crimp connection, tin-plated, 1971781-1

Order No.: 71F335
EAN: 4099889661651
MPN:
1971781-1
TE Connectivity
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
0.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0738 €

Receptacle contact for Cable connector POWER TRIPLE LOCK

Contact material: tinned copper alloy.

Technical attributes (type, for wire cross-section): 1971781-1, AWG 14 (2.1mm²²)

Technical specifications
Version receptacle
AWG cross-section AWG 14
Insulation diameter 3.4-3.7 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 2.0 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
AWG cross-section
contact surface
Version
Contact material
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
contact surface
Version
Contact material
Contact connection