1-794609-0 | AMP

Pin contact, 0.05-0.14 mm², AWG 30-26, crimp connection, tin-plated, 1-794609-0

Order No.: 71F7254
EAN: 4099889662610
MPN:
1-794609-0
1-0794609-0
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0405 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0405 €

Male contact on original reels, 10000 male contact.

For series Micro Mate-N-Lok. Contact material: brass. Insulation Diameter: 0.89 to 1.52 mm.

Technical attributes (type, cross-section, length, contact finish): 1-0794609-0, 0.05 to 0.12mm²² (AWG 30 bis 26), 13,73 mm, tinned.

Technical specifications
Version pin contact
AWG cross-section AWG 30-26
Insulation diameter 0.89-1.52 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.05-0.14 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection