09200032611 | Harting
Pin contact insert, 3A, 3 pole, equipped, screw connection, with PE contact, 09200032611
Unit Price (€ / pc.)
10.2816 € *
Available: 375 pcs.
Leadtime: 14 Weeks **
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.0440 €
50 pcs.
8.4371 €
150 pcs.
8.0682 €
500 pcs.
7.6398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09200032611, Harting
Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 3, Conductor cross-section: 0.75 - 1.5 mm², Copper alloy, Silver plated
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | 3A | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 3 pole |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |