09330062601 | Harting
Pin contact insert, 6B, 6 pole, equipped, screw connection, with PE contact, 09330062601
Unit Price (€ / pc.)
10.1388 € *
Available: 21 pcs.
Leadtime: 7 Weeks **
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
10 pcs.
8.9250 €
50 pcs.
8.3300 €
150 pcs.
7.9611 €
500 pcs.
7.5446 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09330062601, Harting
Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 6 B, Contacts: 6, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | 6B | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 6 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |