09120053001 | Harting
Pin contact insert, 3A, 5 pole, unequipped, crimp connection, with PE contact, 09120053001
Contact inserts, bare, Type Han Q 0912.
5-pole + PE. With control/power contacts. For housing size 3 A; Rated current: 16 A. Rated voltage: 230/400 V. Test voltage: 2.0 kV. Degree of soiling: 3. Material: polycarbonate. Combustibility compliant with UL V-0. Insertion cycles: min. 500. Coding is possible by inserting a contact with coding pin in place of the female contact. This male contact may not be connected. Corresponding crimp contacts are described at the end of the series. Please order separately.
Type: 0053001, 5–pole, male
Version | pin insert | |
Additional parts | unequipped | |
Shell size | 3A | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 5 pole |
Country of origin | RO |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |