09160243101 | Harting

Socket contact insert, 6B, 24 pole, unequipped, crimp connection, with PE contact, 09160243101

Order No.: 42F1952
EAN: 4099889769654
MPN:
09160243101
09 16 024 3101
Series: Han DD
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
14.3276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3276 €

Heavy-duty connectors, 09160243101, Harting

Insert, Crimp termination, Female, RAL 7032 (pebble grey), Rated current: ‌10 A, Size: 6 B, Contacts: 24, Conductor cross-section: 0.14 - 2.5 mm²

Technical specifications
Version socket insert
Additional parts unequipped
Shell size 6B
Contact connection crimp connection
PE contact Yes
Pin number 24 pole
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Pin number
Shell size
Additional parts
Version
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Shell size
Additional parts
Version
Contact connection