KSQ-2W | DC/DC Converters
DC/DC converter, 8-30 VDC, 1 output
Order No.: 69S3842
EAN: 4099891338824
MPN:
KSQ-2W
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Constant current sources for Star LEDs, type Mini.
For up to 6 LEDs, input with polarity reversal protection, short circuit-proof output; Input voltage: 8.0 to 30 VDC. Dimensions: 35 x 10 x 5.0 mm. Note: Heatsink may be required, depending on the output power.
Technical attributes (type, rated current): KSQ - 2W, 700 mA
Technical specifications
Number of outputs | 1 | |
Output current | 700 mA | |
Design | module | |
Width | 5 mm | |
Input voltage AC | 8-30 VDC | |
Height | 10 mm | |
Length | 34 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |