1857919 | Phoenix Contact

Plug, 5 pole, pitch 3.81 mm, angled, green, 1857919

Order No.: 31G1193
EAN: 4017918144159
MPN:
1857919
IMC 1,5/ 5-ST-3,81
Phoenix Contact
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
4.7957 €
100 pcs.
4.2126 €
250 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale

Printed-circuit board connector, 1857919, Phoenix Contact

PCB connector, Nominal cross section: 1.5 mm2, Color: green, Nominal current: 8 A, Rated voltage (III/2): 160 V, Contact surface: tin, Type of contact: male connector, Number of potentials: 5, Number of rows: 1, Number of positions: 5, Number of connections: 5, product range: IMC 1.5-ST, Pitch: 3.81 mm, Connection method: Screw connection with tension sleeve, Screw head form: L Slotted, conductor/PCB connection direction: 0 °, Number of solder pins per potential: 1, Plug-in system: COMBICON MC 1.5, Locking: without, Mounting: without.

Technical specifications
Connection screw connection
Connection plating tin-plated
Number of rows 1
Version PCB connector
Additional parts equipped
Breakable No
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 16 V
Rated current 8 A
Orientation angled
Pin number 5 pole
Grid 3.81 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes