09300161520 | Harting

Grommet housing, size 16B, die-cast aluminum, PG21, angled, cross bow locking, IP65/IP66/IP67, 09300161520

Order No.: 42F288
EAN: 4099889745610
MPN:
09300161520
09 30 016 1520
Series: Han B
Harting
09300161520 Harting Housings for HDC Connectors Image 1
09300161520 Harting Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.3272 € *
Available: 12 pcs.
Leadtime: 9 Weeks **
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
10 pcs.
13.4827 €
50 pcs.
12.5545 €
150 pcs.
12.0071 €
500 pcs.
11.3883 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, 09300161520, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Degree of protection (IP) IP65/IP66/IP67
Type of locking cross bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes