35500068 | LAPP

Mounting bracket, 35500068

Order No.: 12H4244
EAN: 4044773657517
MPN:
35500068
SILVYN CHAIN AN300A025K
Series: Medium
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8.1396 €

The connecting elements are used to mount the chain ends to the machinery. The inner width is variable using dividers.

Type: AN300A25K, connecting element for 25 mm

Technical specifications
Accessory Type mounting bracket
Logistics
Country of origin IT
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Accessory Type
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Accessory Type
Colour
Mounting bracket, 61211276
Order No.:
 12H4245
Manufacturer:
 LAPP
Manufacturer SKU:
 61211276
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.58 € *
5 pcs.
10.5791 €
10 pcs.
10.0436 €
50 pcs.
9.8294 €
100 pcs.
9.5319 €
plastic
mounting bracket
black
Mounting bracket, 35500068
Order No.:
 12H4244
Manufacturer:
 LAPP
Manufacturer SKU:
 35500068
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.14 € *
5 pcs.
8.1396 €
mounting bracket