61211269 | LAPP
Mounting bracket, 61211269
Unit Price (€ / pc.)
5.2360 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
5 pcs.
4.7600 €
10 pcs.
4.4030 €
25 pcs.
4.1650 €
50 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale
For use in confined spaces, made of high-grade plastic. The connecting elements are used to mount the chain ends to the machinery.
With outer width 31 mm inner width 25 mm.
Chain length: 510 mm
Inner height of the chain links: 12 mm
Velocity: 10 m/s
Type: AN20025K, connecting element for 25 mm
Technical specifications
Colour | black | |
Accessory Type | mounting bracket |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |