GMH5450-GE | Greisinger
Conductivity meter, GMH5450-GE
Conductance meters, type Greisinger GMH 54.
For measuring conductivity, resistance, salinity and TDS, water-proof; Measuring range: up to 1000 mS/cm, resistance up to 100 kohm/cm, TDS up to 1999 mg/l, salinity up to 70 g/kg, temperature up to +150 °C (Pt1000 or NTC 10k). Display: 4 1/2-digit 7-segment, illuminated (white). Degree of protection: IP 65/IP 67. Power supply: 2 x batteries AAA (included). Dimensions: H 160, W 86, T 37 mm. Weight: 250 g. Supplied with battery and protective sleeve. Electrodes are available on separate order.
Type GMH 5450 with analog output.
With data logger and alarm function; Connection: 4-pole socket for serial interface and supply.
Type: GMH 5450, conductance meter
Version | Oxygen mesasuring |
Country of origin | DE |
Customs tariff number | 90278930 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |