GMH5430-GE | Greisinger

Conductivity meter

Order No.: 22K1714
EAN: 4099891466534
MPN:
GMH5430-GE
600035
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
347.242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
347.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
347.242 €

Conductance meters, type Greisinger GMH 54.

For measuring conductivity, resistance, salinity and TDS, water-proof; Measuring range: up to 1000 mS/cm, resistance up to 100 kohm/cm, TDS up to 1999 mg/l, salinity up to 70 g/kg, temperature up to +150 °C (Pt1000 or NTC 10k). Display: 4 1/2-digit 7-segment, illuminated (white). Degree of protection: IP 65/IP 67. Power supply: 2 x batteries AAA (included). Dimensions: H 160, W 86, T 37 mm. Weight: 250 g. Supplied with battery and protective sleeve. Electrodes are available on separate order.

Type GMH 5430.

Connection: 7-pole bayonet socket.

Type: GMH 5430, conductance meter

Technical specifications
Version Oxygen mesasuring
Logistics
Country of origin DE
Customs tariff number 90278930
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory
Variations
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Conductivity meter
Order No.:
 22K1716
Manufacturer:
 Greisinger
Manufacturer SKU:
 GMH5450-GE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 523.96 € *
1 pcs.
523.957 €
Oxygen mesasuring
Conductivity meter
Order No.:
 22K1714
Manufacturer:
 Greisinger
Manufacturer SKU:
 GMH5430-GE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 347.24 € *
1 pcs.
347.242 €
Oxygen mesasuring