A4-4N-6-10 | Licefa
Stacking box, black, (L x W x D) 165 x 260 x 45 mm, A4-4N-6-10
Order No.: 19L4165
EAN: 4099891421762
MPN:
A4-4N-6-10
Unit Price (€ / pc.)
11.6025 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
10 pcs.
11.0313 €
50 pcs.
10.4482 €
100 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive stackable boxes, type Licefa A 4-.
Without lid; Color: black. Dimensions in mm: L 165, W 260, H 45.
Type: A4–4N–610, stackable box
Technical specifications
Version | stacking box | |
Width | 260 mm | |
ESD protection | No | |
Colour | black | |
Length | 165 mm | |
Material | plastic | |
Depth | 45 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94037000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |