V1-12-6-10 | Licefa
ESD SMD round box, black, Ø 27 mm, (D) 13 mm, V1-12-6-10
Order No.: 19L4216
EAN: 4099891421861
MPN:
V1-12-6-10
Unit Price (€ / pc.)
1.2138 € *
Available: 80 pcs.
Leadtime: 10 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
5 pcs.
1.1543 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD round box, V1-12-6-10, Licefa
Can conductive single. The cans have a slip lid. Box dimensions: D 27, H 13 mm, box color: conductive black, insert color: conductive black.
Technical specifications
Version | SMD round box | |
diameter | 27 mm | |
ESD protection | Yes | |
Colour | black | |
Depth | 13 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |