PC20BU 6MM F1 47K LIN | Omeg
Conductive plastic potentiometer, 47 kΩ, 0.4 W, linear, solder pin, PC20BU 6MM F1 47K LIN
Order No.: 75E754
EAN: 4099879973962
MPN:
PC20BU 6MM F1 47K LIN
Unit Price (€ / pc.)
3.5343 € *
Available: 81 pcs.
Leadtime: 4 Weeks **
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.1178 €
100 pcs.
2.7251 €
250 pcs.
2.6180 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive plastic potentiometer, type Omeg PC20BU F1.
6.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 50 mm. Load rating: 0.4 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 300° (effective 267°). Linearity: ±4.0 %. Insulation voltage: 1000 VAC. Useful life: 20.000 cycles. Bushing mount: M 10 x 0.75 mm.
Type: 47K
Technical specifications
ohmic resistance | 47 kΩ | |
Connection | solder pin | |
Version | conductive plastic potentiometer | |
Width | 10.7 mm | |
Mechanic rotary range | 300 ° | |
axle diameter | 6 mm | |
Length | 20.4 mm | |
Power | 0.4 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | angled | |
Track Taper | linear |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |