PC20BU 6MM F1 4K7 LIN | Omeg

Conductive plastic potentiometer, 4.7 kΩ, 0.4 W, linear, solder pin, PC20BU 6MM F1 4K7 LIN

Order No.: 75E748
EAN: 4099879973931
MPN:
PC20BU 6MM F1 4K7 LIN
Omeg
PC20BU 6MM F1 4K7 LIN Omeg Potentiometers Image 1
PC20BU 6MM F1 4K7 LIN Omeg Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 105 pcs.
Leadtime: 1 Week **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.3082 €
100 pcs.
2.8917 €
250 pcs.
2.7727 €
1000 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometer, type Omeg PC20BU F1.

6.0 mm plastic shaft. Linear, for PCB mounting; Shaft length: 50 mm. Load rating: 0.4 W (at +40 °C). Operating temperatures: –25 to +70 °C. Tolerance: ±20 %. Adjustment range: 300° (effective 267°). Linearity: ±4.0 %. Insulation voltage: 1000 VAC. Useful life: 20.000 cycles. Bushing mount: M 10 x 0.75 mm.

Type: 4K7

Technical specifications
ohmic resistance 4.7 kΩ
Connection solder pin
Version conductive plastic potentiometer
Width 10.7 mm
Mechanic rotary range 300 °
axle diameter 6 mm
Length 20.4 mm
Power 0.4 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly angled
Track Taper linear
Logistics
Country of origin GB
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes