53RAD-R22-B18L | Bourns Electronics GmbH

Conductive plastic potentiometer, 50 kΩ, 0.5 W, linear, solder lug, 53RAD-R22-B18L

Order No.: 68E9410
EAN: 4099879971579
MPN:
53RAD-R22-B18L
Series: 53
Bourns Electronics GmbH
53RAD-R22-B18L Bourns Electronics GmbH Potentiometers Image 1
53RAD-R22-B18L Bourns Electronics GmbH Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
9.0559 € *
Available: 94 pcs.
Leadtime: On Request **
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
10 pcs.
8.0444 €
50 pcs.
7.2352 €
150 pcs.
6.5688 €
500 pcs.
6.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive plastic potentiometers, type Bourns Serie 50.

Design: models 51 and 53 with solder pins or solder tabs on the side, depending on the type. Version: linear. Linearity: ±5.0 %. Operating temperatures: +1.0 to +125 °C. Test voltage: 1500 VAC. Adjustment range: electrical 270°, mechanical 290° (±5.0° each).

Conductive plastic potentiometers with solder tabs.

Resistance tolerance: ±20 %. Temperature coefficient: ±1000. Power: 0.5 W.

Technical attributes (type, resistance, shaft diameter, shaft length): 53RAD-R22-B18L, 50K, 6.0 mm, 22 mm

Technical specifications
ohmic resistance 50 kΩ
Connection solder lug
Version conductive plastic potentiometer
Width 13.5 mm
Rotary range, electrical 270 °
Mechanic rotary range 290 °
axle diameter 6 mm
Length 12.5 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature 1 °C
Assembly straight
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bar with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead