50.301 | Kendrion Kuhnke
Compressed air hose, 12 bar, soft PE, for tube coupling and nipple, 50.301
Order No.: 90F115
EAN: 4099891493226
MPN:
50.301
Unit Price (€ / mtr.)
3.0107 € *
Available: 404 mtr.
Leadtime: On Request **
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0107 €
5 mtr.
2.8203 €
15 mtr.
2.7013 €
50 mtr.
2.5942 €
150 mtr.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pneumatic tubing, 5.0 x 1.0, type Kuhnke 50.301.
Outer diameter: 5.0 mm. Wall thickness: 1.0 mm. Material: soft PE. Color: black. Operating pressure at +20/30/40 °C: 12/9.0/6.0 bar. Test/burst pressure at +20 °C: 24/50 bar. Bending radius: min. 30 mm.
Type: 50.301, pneumatic tubing
Technical specifications
Version | 5 x 1 mm | |
Pressure | 12 bar | |
Suitable for | tube coupling and nipple | |
Material | soft PE | |
Accessory Type | compressed air hose |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |