1 12701 0 | Brennenstuhl
Compressed air hose reel, 6/12 mm, L 20 mm, 15 bar, plastic, 1 12701 0
Air hose drums, type Brennenstuhl Anti Twist.
With 20 m of high-grade fabric-reinforced hose for operating pressures up to 15 bar. Axial connection for easy coiling and uncoiling during operation. Single-hand metal quick-release couplings, connection hose and wall bracket, drum made of high-strength special plastic; Frame: galvanized steel pipe.
Type: 1127010, drum with 20 m of compressed air tubing 6.0/12 mm
Pressure | 15 bar | |
Length | 20 mm | |
Material | plastic | |
Accessory Type | compressed air hose reel |
Country of origin | DE |
Customs tariff number | 39173300 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |