240-061 | apra
Component threaded strip
Order No.: 82H470
EAN: 4099889576283
MPN:
240-061
Unit Price (€ / pc.)
3.7723 € *
Available: 247 pcs.
Leadtime: 2 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.3201 €
100 pcs.
2.9036 €
250 pcs.
2.7965 €
1000 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded strip M 2.5 for modules, type 240-061
5.0 x 1.5 mm, for use on BUS module rails / mounting rails, 85 HP.
Length: 429.9 mm
Technical specifications
Version | threaded strip | |
Width | 5 mm | |
Length | 429.9 mm | |
cutting pitch differential | 85 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74072110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |