BOXXSER 80 8X8-20 | Raaco
Component case, blue, (W x D) 465 x 401 mm, BOXXSER 80 8X8-20
Component service cases, type Raaco boxxser.
Assortment case made of smooth unbreakable plastic; Features: integrated handle and lock in the formed part, stackable, supporting feet on the rear panel, removable inserts. Color: Raaco blue. Replaceable ID label (gray, yellow, green). Ergonomic handle (except boxxser 55 4x4). ID label field in the lid.
Type boxxser 80 8x8.
With handle; Dimensions: H 78, W 465, D 401 mm. Suitable inserts: 80 BA..
Type: boxxser 80 8x8-20, 20 inserts
Version | component case | |
Width | 465 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 2.7 kg | |
Material | plastic | |
Depth | 401 mm |
Country of origin | DK |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |