BOXXSER 55 4X4-0 | Raaco

Component case, blue, (W x D) 241 x 225 mm, BOXXSER 55 4X4-0

Order No.: 19L700
EAN: 5733439134750
MPN:
BOXXSER 55 4X4-0
138260
Series: BOXXSER
Raaco
BOXXSER 55 4X4-0 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
18.1594 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
5 pcs.
17.0646 €
15 pcs.
16.4220 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component service cases, type Raaco boxxser.

Assortment case made of smooth unbreakable plastic; Features: integrated handle and lock in the formed part, stackable, supporting feet on the rear panel, removable inserts. Color: Raaco blue. Replaceable ID label (gray, yellow, green). Ergonomic handle (except boxxser 55 4x4). ID label field in the lid.

Type boxxser 55 4x4.

Without handle; Dimensions: H 55, W 241, D 225 mm. Suitable inserts: 55 A..

Type: boxxser 55 4x4-0, without insert

Technical specifications
Version component case
Width 241 mm
ESD protection No
Colour blue
Weight 490 g
Material plastic
Depth 225 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes