EINSATZ 80 BA8-2 | Raaco
Compartment insert, transparent, (W x D) 55 x 157 mm, EINSATZ 80 BA8-2
Order No.: 19L9131
EAN: 5733439119283
MPN:
EINSATZ 80 BA8-2
119283
Unit Price (€ / pc.)
3.3082 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
2 pcs.
3.3082 €
4 pcs.
3.0226 €
8 pcs.
2.7013 €
16 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Facheinsätze Typ Raaco Einsatz B80 A.
Transparent, für Kleinteilekoffer Boxxser 80, Assorter 80 CarryLite 80, und ToolCase; Material: PP, Höhe: 69 mm.
Type: 119283, Einsatz 80 BA8-2, B 55, T 157 mm
Technical specifications
Version | compartment insert | |
Width | 55 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 50 g | |
Material | PP | |
Depth | 157 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |