100007547 | Telegärtner
Connection module, VM-Pro 8-8 Class FA IP67, J80060A0000
Unit Price (€ / pc.)
47.4929 € *
Available: 47 pcs.
Leadtime: 1 Week **
Total Price:
47.49 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4929 €
5 pcs.
44.6369 €
15 pcs.
42.9233 €
50 pcs.
41.0312 €
150 pcs.
39.3176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting Module, Patch Distributor, J80060A0000, Telegärtner
Connection module VM-Pro 8-8 Class FA IP67
Features
- Cable diameter: 5.5 - 9.0 mm
- Class FA (1000 MHz)
- Suitable for 100 / 250 / 500 / 1000 MHz installation and patch cords
- Connection via IDC termination
- Connection of 4-pair shielded/unshielded installation and patch cords from AWG 27-22
- Reconnectable up to 4 times
Technical Data
- Colour: black
Technical specifications
Width | 78 mm | |
Colour | black | |
Height | 20 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |