CS400 | BAHCO
CS400, combination T-square, 400 mm
Unit Price (€ / pc.)
22.1816 € *
Available: 0 pcs.
Leadtime: 1 Week **
Combination T-squares with spirit level, type BAHCO CS.
Stainless steel blade. Etched mm and" scaling on both sides; T-square: light metal cast alloy, milled measuring surfaces.
Type: CS400, combination T-square, 400 mm
Technical specifications
Version | Combination square | |
Weight | 420 g | |
Length | 407 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90318020 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |