3009W4SAM99A30X | CONEC
D-Sub socket, 13 pole, 9W4, partially equipped, straight, solder cup, 3009W4SAM99A30X
Order No.: 74F496
EAN: 4099889809428
MPN:
3009W4SAM99A30X
Unit Price (€ / pc.)
3.1178 € *
Available: 8 pcs.
Leadtime: 8 Weeks **
Socket Header, 3009W4SAM99A30X, CONEC
Combination D-Sub, Socket strip, 9W4, Solder cup, lower operating temperature -55 °C, electric strength signal 1000 V, protection class IP20
Technical Data
- Assembly: Cable connection
- Pin number: 13-pole
- Pole image: Mixed Layout: 9W4
- Additional parts: Partially equipped
- Contact connection: Solder cup
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | partially equipped | |
Contact connection | solder cup | |
Assembly | straight | |
Pole image | 9W4 | |
Pin number | 13 pole | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |