095.18.0 | Finder
Ridge bridge, 10 A for 95.03/95.05, 095.18.0
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: On Request **
Comb bridge, 095.18.0, Finder
Connecting bridge, continuous current 10 A, for connecting the A2 terminals of up to 8 screw sockets, for socket types: 95.03, 95.05, color black
Technical specifications
Version | 10 A | |
Suitable for | 95.03/95.05 | |
Accessory Type | ridge bridge |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |