093.20 | Finder
Ridge bridge, 6 A for series 38, 093.20
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Leadtime: On Request **
Comb bridge, 093.20, Finder
Connecting bridge, continuous current 6 A, for connecting the A1 or A2 terminals of up to 20 screw sockets, L= 121 mm, for socket type: 93.01 and 93.51 Color blue
Technical specifications
Version | 6 A | |
Suitable for | series 38 | |
Accessory Type | ridge bridge |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |