2010-405 | WAGO

Ridge bridge, 2010-405

Order No.: 09H7489
EAN: 4044918558822
MPN:
2010-405
Series: 2010
WAGO
default L
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.6414 €

Comb jumper, insulated, 5-way, Wago 2010-405

Rated current: 57 A
Rated voltage EN: 800 V
Colour: light gray
Weight: 9.97 g

Technical specifications
Suitable for PCB terminal
Accessory Type ridge bridge
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Ridge bridge, 2010-403
Order No.:
 09H7487
Manufacturer:
 WAGO
Manufacturer SKU:
 2010-403
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1.81 € *
25 pcs.
1.8088 €
ridge bridge
PCB terminal
Ridge bridge, 2010-404
Order No.:
 09H7488
Manufacturer:
 WAGO
Manufacturer SKU:
 2010-404
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2.73 € *
25 pcs.
2.7251 €
ridge bridge
PCB terminal
Ridge bridge, 2010-405
Order No.:
 09H7489
Manufacturer:
 WAGO
Manufacturer SKU:
 2010-405
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.64 € *
25 pcs.
3.6414 €
ridge bridge
PCB terminal