Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Comb bridge

Order No. 09 H 7487

Manufacturer name

WAGO

Series

2010

Manufacturer No.

2010-403

piece
Total

€ 1.71
There are 49 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 1.7136 € 1.4994 € 1.3447 € 1.2376
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name WAGO
Series 2010
Manufacturer number 2010-403
GTIN 4044918558792
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate

Kammbrücker, isoliert, 3-fach, Wago 2010-403

Nennstrom: 57 A
Bemessungsspannung EN: 800 V
Farbe: lichtgrau
Gewicht: 5,88 g

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS not specified
    SVHC free (Date not available)
Other versions