2000-405 | WAGO
Ridge bridge, 2000-405
Unit Price (€ / pc.)
1.4280 € *
Available: 11 pcs.
Leadtime: 4 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
25 pcs.
1.2852 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Comb jumper, insulated, 5-way, Wago 2000-405
Rated current: 14 A
Rated voltage EN: 800 V
Colour: light gray
Weight: 1.34 g
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | ridge bridge |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |