2000-404 | WAGO
Ridge bridge, 2000-404
Unit Price (€ / pc.)
1.0948 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
25 pcs.
0.9758 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Comb jumper, insulated, 4-way, Wago 2000-404
Rated current: 14 A
Rated voltage EN: 800 V
Colour: light gray
Weight: 1.128 g
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | ridge bridge |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |