2002-402 | WAGO
Ridge bridge, 2002-402
Unit Price (€ / pc.)
0.3808 € *
Available: 19 pcs.
Next delivery: 200 pcs. on 2024-05-06
Leadtime: 2 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding push-in type jumper bars, type 2002-../2004-.
Color: light-gray.
Technical attributes (type, rated cross-section, rated current): 2002–402, for 2.5 mm², 25 A
Technical specifications
Suitable for | PCB terminal | |
Accessory Type | ridge bridge |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |