9810.08 | Martor
Collecting box, for used blades, BW 105 mm, L 107 mm, 9810.08
Order No.: 07L144
EAN: 4099891375201
MPN:
9810.08
Unit Price (€ / pc.)
16.5172 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
10 pcs.
14.5299 €
50 pcs.
13.5422 €
*incl. VAT plus shipping costs
**Subject to prior sale
Boxes for collecting used blades, type Martor 9810.
When the box is filled, the lid is turned to the stop until a red pin engages. Now the box can no longer be opened; Dimensions: 100 x 100 x 210 mm.
Type: 9810.08, collecting box
Technical specifications
Version | collecting box | |
Suitable for | used blades | |
Weight | 260 g | |
Handle Material | plastic | |
Blade width | 105 mm | |
Length | 107 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |