B66414B6008T001 | EPCOS

Coil former for EFD core

Order No.: 83D5510
EAN: 4099889062229
MPN:
B66414B6008T001
B66414B6008T1
Series: B664x
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
2.0825 € *
Available: 728 pcs.
Leadtime: 16 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
2 pcs.
2.0825 €
25 pcs.
1.8564 €
150 pcs.
1.6779 €
500 pcs.
1.4994 €
1000 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD coil formers, type B66414.

Single aperture, made of liquid crystal polymer (UL 94 V-0); Winding cross-section: 18.1 mm². Solder pins: 8.

Technical attributes (type, AL value, material): B66414B6008T1, SMD coil former

Technical specifications
Number of chambers 1
Material liquid crystal polymer
Coil cross-section 0.0000181 m²
Logistics
Country of origin CN
Customs tariff number 85049011
Original Packaging Tray with 960 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Yoke for EFD core
Image may differ

Order No.:

 83D5574

Manufacturer SKU:

 B66424B2000X000

 

Available: 0 pcs. Leadtime: 15 Weeks **
0.42 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.4165 €
Variations
Material
Coil cross-section
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Coil cross-section
Coil former for EFD core
Order No.:
 83D5552
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66422W1010D001
Available: 755 pcs. Leadtime: 16 Weeks **
Total Price: 3.31 € *
1 pcs.
3.3082 €
10 pcs.
2.0706 €
50 pcs.
1.8207 €
325 pcs.
1.4994 €
1300 pcs.
1.2971 €
plastic
0.0000407 m²
Coil former for EFD core
Order No.:
 83D5534
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66418W1008D001
Available: 2,443 pcs. Leadtime: 2 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
630 pcs.
1.3328 €
1260 pcs.
1.2495 €
plastic
0.0000281 m²
Coil former for EFD core
Order No.:
 83D5510
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66414B6008T001
Available: 728 pcs. Leadtime: 16 Weeks **
Total Price: 4.17 € *
2 pcs.
2.0825 €
25 pcs.
1.8564 €
150 pcs.
1.6779 €
500 pcs.
1.4994 €
1000 pcs.
1.4280 €
liquid crystal polymer
0.0000181 m²
Coil former for EFD core
Order No.:
 83D5508
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66414W1008D001
Available: 1,444 pcs. Leadtime: 44 Weeks **
Total Price: 2.93 € *
1 pcs.
2.9274 €
10 pcs.
1.8326 €
50 pcs.
1.6065 €
250 pcs.
1.3923 €
960 pcs.
1.2257 €
plastic
0.0000155 m²