B65842W1008D001 | EPCOS
Coil former, EP 10, 8, 1
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.8330 €
5000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65842.
Made of glass fiber-reinforced Duroplast (UL 94 V-0), with square pins in the winding area; Solder pins: 8.
Technical attributes (type, number of apertures, winding cross-section): B65842W1008D1, 1, 12.1 mm²
Technical specifications
Number of chambers | 1 | |
Material | plastic | |
Coil cross-section | 0.0000121 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |